CMF602K0000JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.99882
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.86894
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.51646
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.57830
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.57876
Datasheet

Upgrade


Vishay Dale
In Stock: 556
Unit Price: $10.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 40
Unit Price: $48.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.09751
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.12641
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.93509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.36342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.01530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.38487
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF602K0000JNEB

DigiKey Part Number
CMF602K0000JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF602K0000JNEB
Description
RES 2K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF602K0000JNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.38487$1,384.87
Manufacturers Standard Package