Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF602K0000BHEA70 | |
|---|---|
DigiKey Part Number | CMF602K0000BHEA70-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF602K0000BHEA70 |
Description | RES 2K OHM 1W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF602K0000BHEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF602K0000BEBF | Vishay Dale | 78 | 541-CMF602K0000BEBF-ND | $58.45000 | Parametric Equivalent |
| CMF602K0000BEEB | Vishay Dale | 0 | CMF602K0000BEEB-ND | $8.94869 | Parametric Equivalent |
| CMF602K0000BEEK | Vishay Dale | 0 | CMF602K0000BEEK-ND | $27.29290 | Parametric Equivalent |
| CMF602K0000BHBF70 | Vishay Dale | 0 | CMF602K0000BHBF70-ND | $36.09320 | Parametric Equivalent |
| CMF602K0000BHEB | Vishay Dale | 0 | CMF602K0000BHEB-ND | $5.42183 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.39751 | $13,493.77 |


