CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60249K00FKEB70

DigiKey Part Number
541-CMF60249K00FKEB70TR-ND - Tape & Reel (TR)
541-CMF60249K00FKEB70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60249K00FKEB70
Description
RES 249K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
249 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60249K00FKEB70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.98200$39.82
25$3.39280$84.82
50$3.02320$151.16
100$2.70880$270.88
250$2.36444$591.11
500$2.14866$1,074.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.00439$2,004.39
2,000$1.84542$3,690.84
3,000$1.76372$5,291.16
5,000$1.67132$8,356.60
7,000$1.61624$11,313.68
10,000$1.56244$15,624.40
12,000$1.53663$18,439.56
24,000$1.44807$34,753.68
25,000$1.44329$36,082.25
Manufacturers Standard Package