Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601R0000FKRE70 | |
|---|---|
DigiKey Part Number | CMF601R0000FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601R0000FKRE70 |
Description | RES 1 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601R0000FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651R0000FKBF11 | Vishay Dale | 0 | CMF651R0000FKBF11-ND | $54.09420 | Similar |
| CMF651R0000FKR6 | Vishay Dale | 0 | CMF651R0000FKR6-ND | $7.92339 | Similar |
| CMF701R0000FKBF | Vishay Dale | 0 | CMF701R0000FKBF-ND | $36.09810 | Similar |
| CMF601R0000FKEA | Vishay Dale | 0 | CMF601R0000FKEA-ND | $7.93707 | Parametric Equivalent |
| CMF601R0000FKEB | Vishay Dale | 4,647 | CMF1.00FGCT-ND | $21.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.66184 | $21,654.60 |


