
CMF601R0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00FGTR-ND - Tape & Reel (TR) CMF1.00FGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601R0000FKEB |
Description | RES 1.00 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601R0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $14.19900 | $141.99 |
| 25 | $12.26320 | $306.58 |
| 50 | $11.05460 | $552.73 |
| 100 | $10.02610 | $1,002.61 |
| 250 | $8.89960 | $2,224.90 |
| 500 | $8.19454 | $4,097.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.59560 | $7,595.60 |
| 2,000 | $7.08689 | $14,173.78 |
| 3,000 | $6.82563 | $20,476.89 |
| 5,000 | $6.53011 | $32,650.55 |
| 7,000 | $6.35399 | $44,477.93 |
| 10,000 | $6.18201 | $61,820.10 |

