
CMF601K4700FKEA | |
---|---|
DigiKey Part Number | 541-CMF601K4700FKEATR-ND - Tape & Reel (TR) 541-CMF601K4700FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K4700FKEA |
Description | RES 1.47K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K4700FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.57200 | $35.72 |
25 | $3.03800 | $75.95 |
50 | $2.70480 | $135.24 |
100 | $2.42140 | $242.14 |
250 | $2.10988 | $527.47 |
500 | $1.91530 | $957.65 |
1,000 | $1.74968 | $1,749.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.65238 | $4,130.95 |
5,000 | $1.53337 | $7,666.85 |
7,500 | $1.47223 | $11,041.73 |
12,500 | $1.40310 | $17,538.75 |
17,500 | $1.36190 | $23,833.25 |
25,000 | $1.32165 | $33,041.25 |
30,000 | $1.30235 | $39,070.50 |
60,000 | $1.23611 | $74,166.60 |
62,500 | $1.23254 | $77,033.75 |