Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601K0000FKRE | |
|---|---|
DigiKey Part Number | CMF601K0000FKRE-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF601K0000FKRE |
Description | RES 1K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K0000BEBF | Vishay Dale | 61 | CMF601K0000BEBF-ND | $58.45000 | Upgrade |
| CMF601K0000BER670 | Vishay Dale | 0 | CMF601K0000BER670-ND | $9.76229 | Upgrade |
| CMF601K0000BERE70 | Vishay Dale | 0 | CMF601K0000BERE70-ND | $8.94828 | Upgrade |
| CMF601K0000CEEB | Vishay Dale | 0 | CMF601K0000CEEB-ND | $8.38313 | Upgrade |
| CMF651K0000FKR611 | Vishay Dale | 0 | CMF651K0000FKR611-ND | $7.34673 | Similar |


