CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K0000FKEB

DigiKey Part Number
CMF1.00KFGTR-ND - Tape & Reel (TR)
CMF1.00KFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF601K0000FKEB
Description
RES 1.00K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF601K0000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.92500$29.25
25$2.48680$62.17
50$2.21060$110.53
100$1.97440$197.44
250$1.71680$429.20
500$1.55522$777.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.44624$1,446.24
2,000$1.32714$2,654.28
3,000$1.26598$3,797.94
5,000$1.19676$5,983.80
7,000$1.15553$8,088.71
10,000$1.11522$11,152.20
12,000$1.09590$13,150.80
24,000$1.02955$24,709.20
25,000$1.02598$25,649.50
Manufacturers Standard Package