New at DigiKey
CPF1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF601K0000DEEB

DigiKey Part Number
541-CMF601K0000DEEBTR-ND - Tape & Reel (TR)
541-CMF601K0000DEEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF601K0000DEEB
Description
CMF-60 1K .5% T-9 EB E3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.65W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.36000$15.36
10$10.15400$101.54
25$8.73760$218.44
50$7.85360$392.68
100$7.10130$710.13
250$6.27640$1,569.10
500$5.76012$2,880.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.42806$5,428.06
2,000$5.04804$10,096.08
3,000$4.85290$14,558.70
5,000$4.63215$23,160.75
7,000$4.50061$31,504.27
10,000$4.37212$43,721.20
12,000$4.31051$51,726.12
Manufacturers Standard Package