
CMF601K0000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF601K0000BHEBTR-ND - Tape & Reel (TR) 541-CMF601K0000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K0000BHEB |
Description | RES 1K OHM 1W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K0000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.25900 | $82.59 |
| 25 | $7.09400 | $177.35 |
| 50 | $6.36360 | $318.18 |
| 100 | $5.74120 | $574.12 |
| 250 | $5.06020 | $1,265.05 |
| 500 | $4.63394 | $2,316.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.35718 | $4,357.18 |
| 2,000 | $4.04333 | $8,086.66 |
| 3,000 | $3.88213 | $11,646.39 |
| 5,000 | $3.69976 | $18,498.80 |
| 7,000 | $3.59109 | $25,137.63 |
| 10,000 | $3.48495 | $34,849.50 |
| 12,000 | $3.43403 | $41,208.36 |
| 24,000 | $3.25934 | $78,224.16 |
| 25,000 | $3.24991 | $81,247.75 |

