CMF6010R000FKRE64 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.99117
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.99226
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.16353
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.15025
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $3.93008
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.98002
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $27.29290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 28
Unit Price: $58.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.61526
Datasheet
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010R000FKRE64

DigiKey Part Number
CMF6010R000FKRE64-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6010R000FKRE64
Description
RES 10 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010R000FKRE64 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6010R000FKBFVishay Dale0CMF6010R000FKBF-ND$27.29290Direct
CMF6010R000BEBFVishay Dale0CMF6010R000BEBF-ND$27.29290Upgrade
CMF6010R000BER6Vishay Dale0CMF6010R000BER6-ND$5.99117Upgrade
CMF6010R000BEREVishay Dale0CMF6010R000BERE-ND$5.99226Upgrade
CMF6010R000BHBFVishay Dale0CMF6010R000BHBF-ND$27.29290Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.83973$17,099.33
Manufacturers Standard Package