CMF7010R000FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $7.48732
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $36.09320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.41507
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 540
Unit Price: $14.31000
Datasheet
10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010R000FKBF

DigiKey Part Number
CMF7010R000FKBF-ND
Manufacturer
Manufacturer Product Number
CMF7010R000FKBF
Description
RES 10 OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
10 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010R000FKBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6510R000FKBF70Vishay Dale0CMF6510R000FKBF70-ND$36.09320Direct
CMF6010R000FKBF64Vishay Dale0CMF6010R000FKBF64-ND$7.48732Similar
CMF6010R000FKBF70Vishay Dale0CMF6010R000FKBF70-ND$36.09320Similar
CMF7010R000FHEBVishay Dale0CMF7010R000FHEB-ND$6.41507Parametric Equivalent
CMF7010R000FKEBVishay Dale540541-CMF7010R000FKEBCT-ND$14.31000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes