Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6010M000FKEA112 | |
|---|---|
DigiKey Part Number | CMF6010M000FKEA112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6010M000FKEA112 |
Description | RES 10M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010M000FKEA112 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510M000FKEB | Vishay Dale | 0 | CMF6510M000FKEB-ND | $18.24671 | Similar |
| CMF6510M000FKEB11 | Vishay Dale | 0 | CMF6510M000FKEB11-ND | $22.43047 | Similar |
| CMF7010M000FKEB | Vishay Dale | 0 | CMF7010M000FKEB-ND | $14.20363 | Similar |
| CMF6010M000FHBF112 | Vishay Dale | 0 | CMF6010M000FHBF112-ND | $25.81748 | Parametric Equivalent |
| CMF6010M000FHR6112 | Vishay Dale | 0 | CMF6010M000FHR6112-ND | $25.81748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.80022 | $34,500.55 |



