CMF6510M000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $53.32140
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $59.55110
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $21.52563
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $59.74980
Datasheet

Upgrade


Vishay Dale
In Stock: 96
Unit Price: $115.45000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $10.67570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.48601
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.42600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.42860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.42860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.42600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.88295
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.79422
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6510M000FKEB

DigiKey Part Number
CMF6510M000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6510M000FKEB
Description
RES 10M OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6510M000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.79422$12,794.22
Manufacturers Standard Package