CMF6010K000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.14380
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.08380
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.88784
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $4.30704
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.47389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.83440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.48507
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.84673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.84673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.83440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.58618
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.97052
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6010K000FKR6

DigiKey Part Number
541-CMF6010K000FKR6TR-ND - Tape & Reel (TR)
541-CMF6010K000FKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF6010K000FKR6
Description
RES 10K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6010K000FKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types