
CMF60100R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF60100R00FKR6TR-ND - Tape & Reel (TR) 541-CMF60100R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100R00FKR6 |
Description | RES 100 OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100R00FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.54100 | $35.41 |
| 25 | $3.01520 | $75.38 |
| 50 | $2.68580 | $134.29 |
| 100 | $2.40270 | $240.27 |
| 250 | $2.09380 | $523.45 |
| 500 | $1.89996 | $949.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73539 | $1,735.39 |
| 2,000 | $1.59544 | $3,190.88 |

