
CMF60100K00CER6 | |
|---|---|
DigiKey Part Number | 541-CMF60100K00CER6TR-ND - Tape & Reel (TR) 541-CMF60100K00CER6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF60100K00CER6 |
Description | RES 100K OHM 1W .25% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF60100K00CER6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.03000 | $19.03 |
| 10 | $12.66200 | $126.62 |
| 25 | $10.92680 | $273.17 |
| 50 | $9.83880 | $491.94 |
| 100 | $8.91320 | $891.32 |
| 250 | $7.90008 | $1,975.02 |
| 500 | $7.26584 | $3,632.92 |

