CMF5595K300BHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.36628
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.86121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.52920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.75614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.41276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.75614
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5595K300BHRE

DigiKey Part Number
CMF5595K300BHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5595K300BHRE
Description
RES 95.3K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
95.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5595K300BHRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types