
CMF5590R900FHEB | |
---|---|
DigiKey Part Number | 541-CMF5590R900FHEBTR-ND - Tape & Reel (TR) 541-CMF5590R900FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5590R900FHEB |
Description | RES 90.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5590R900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.26300 | $22.63 |
25 | $1.91800 | $47.95 |
50 | $1.70240 | $85.12 |
100 | $1.51700 | $151.70 |
250 | $1.31488 | $328.72 |
500 | $1.18794 | $593.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10167 | $1,101.67 |
2,000 | $1.00818 | $2,016.36 |
3,000 | $0.96013 | $2,880.39 |
5,000 | $0.90578 | $4,528.90 |
7,000 | $0.87338 | $6,113.66 |
10,000 | $0.84173 | $8,417.30 |
12,000 | $0.82656 | $9,918.72 |
24,000 | $0.77445 | $18,586.80 |
25,000 | $0.77164 | $19,291.00 |