CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5590K000BHEB

DigiKey Part Number
541-CMF5590K000BHEBTR-ND - Tape & Reel (TR)
541-CMF5590K000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5590K000BHEB
Description
RES 90K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
90 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5590K000BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,487
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.88000$9.88
10$6.47800$64.78
25$5.54840$138.71
50$4.96680$248.34
100$4.47090$447.09
250$3.92732$981.83
500$3.58718$1,793.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36424$3,364.24
2,000$3.11378$6,227.56
3,000$2.98512$8,955.36
5,000$2.83961$14,198.05
7,000$2.75291$19,270.37
10,000$2.66819$26,681.90
12,000$2.62756$31,530.72
24,000$2.48814$59,715.36
25,000$2.48061$62,015.25
Manufacturers Standard Package