CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5588R700FHEB

DigiKey Part Number
CMF88.7HFTR-ND - Tape & Reel (TR)
CMF88.7HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5588R700FHEB
Description
RES 88.7 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5588R700FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,793
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.11200$31.12
25$2.64680$66.17
50$2.35440$117.72
100$2.10520$210.52
250$1.83148$457.87
500$1.66010$830.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.54468$1,544.68
2,000$1.41847$2,836.94
3,000$1.35363$4,060.89
5,000$1.28026$6,401.30
7,000$1.23653$8,655.71
10,000$1.19382$11,938.20
12,000$1.17333$14,079.96
24,000$1.10300$26,472.00
25,000$1.09921$27,480.25
Manufacturers Standard Package