
| CMF55845R00FHEB | |
|---|---|
| DigiKey Part Number | CMF845HFTR-ND - Tape & Reel (TR) CMF845HFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF55845R00FHEB | 
| Description | RES 845 OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 845 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF55845R00FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.71000 | $5.71 | 
| 10 | $3.71200 | $37.12 | 
| 25 | $3.16240 | $79.06 | 
| 50 | $2.81800 | $140.90 | 
| 100 | $2.52340 | $252.34 | 
| 250 | $2.20052 | $550.13 | 
| 500 | $1.99834 | $999.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.86299 | $1,862.99 | 
| 2,000 | $1.71402 | $3,428.04 | 
| 3,000 | $1.63752 | $4,912.56 | 
| 5,000 | $1.55095 | $7,754.75 | 
| 7,000 | $1.49936 | $10,495.52 | 
| 10,000 | $1.44895 | $14,489.50 | 
| 12,000 | $1.42477 | $17,097.24 | 
| 24,000 | $1.34181 | $32,203.44 | 
| 25,000 | $1.33733 | $33,433.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China