
CMF5580R600FHEB | |
---|---|
DigiKey Part Number | CMF80.6HFTR-ND - Tape & Reel (TR) CMF80.6HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5580R600FHEB |
Description | RES 80.6 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5580R600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.62800 | $26.28 |
25 | $2.23000 | $55.75 |
50 | $1.98040 | $99.02 |
100 | $1.76700 | $176.70 |
250 | $1.53416 | $383.54 |
500 | $1.38816 | $694.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28937 | $1,289.37 |
2,000 | $1.18177 | $2,363.54 |
3,000 | $1.12649 | $3,379.47 |
5,000 | $1.06395 | $5,319.75 |
7,000 | $1.02668 | $7,186.76 |
10,000 | $0.99026 | $9,902.60 |
12,000 | $0.97279 | $11,673.48 |
24,000 | $0.91283 | $21,907.92 |
25,000 | $0.90960 | $22,740.00 |