
CMF5580K000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF5580K000BHEBTR-ND - Tape & Reel (TR) 541-CMF5580K000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5580K000BHEB |
Description | RES 80K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5580K000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $8.08500 | $80.85 |
| 25 | $6.94120 | $173.53 |
| 50 | $6.22660 | $311.33 |
| 100 | $5.61710 | $561.71 |
| 250 | $4.94928 | $1,237.32 |
| 500 | $4.53124 | $2,265.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.26583 | $4,265.83 |
| 2,000 | $3.95777 | $7,915.54 |
| 3,000 | $3.79952 | $11,398.56 |
| 5,000 | $3.62055 | $18,102.75 |
| 7,000 | $3.51388 | $24,597.16 |
| 10,000 | $3.40969 | $34,096.90 |
| 12,000 | $3.35970 | $40,316.40 |
| 24,000 | $3.18824 | $76,517.76 |
| 25,000 | $3.17898 | $79,474.50 |

