
| CMF5580K000BHEB | |
|---|---|
| DigiKey Part Number | 541-CMF5580K000BHEBTR-ND - Tape & Reel (TR) 541-CMF5580K000BHEBCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF5580K000BHEB | 
| Description | RES 80K OHM 1/2W 0.1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 80 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF5580K000BHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.32000 | $12.32 | 
| 10 | $8.08500 | $80.85 | 
| 25 | $6.94120 | $173.53 | 
| 50 | $6.22660 | $311.33 | 
| 100 | $5.61710 | $561.71 | 
| 250 | $4.94928 | $1,237.32 | 
| 500 | $4.53124 | $2,265.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.26583 | $4,265.83 | 
| 2,000 | $3.95777 | $7,915.54 | 
| 3,000 | $3.79952 | $11,398.56 | 
| 5,000 | $3.62055 | $18,102.75 | 
| 7,000 | $3.51388 | $24,597.16 | 
| 10,000 | $3.40969 | $34,096.90 | 
| 12,000 | $3.35970 | $40,316.40 | 
| 24,000 | $3.18824 | $76,517.76 | 
| 25,000 | $3.17898 | $79,474.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China