
CMF55806R00FHEB | |
---|---|
DigiKey Part Number | CMF806HFTR-ND - Tape & Reel (TR) CMF806HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55806R00FHEB |
Description | RES 806 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55806R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.61400 | $26.14 |
25 | $2.21880 | $55.47 |
50 | $1.97040 | $98.52 |
100 | $1.75880 | $175.88 |
250 | $1.52664 | $381.66 |
500 | $1.38138 | $690.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28302 | $1,283.02 |
2,000 | $1.17601 | $2,352.02 |
3,000 | $1.12098 | $3,362.94 |
5,000 | $1.05875 | $5,293.75 |
7,000 | $1.02165 | $7,151.55 |
10,000 | $0.98542 | $9,854.20 |
12,000 | $0.96803 | $11,616.36 |
24,000 | $0.90837 | $21,800.88 |
25,000 | $0.90515 | $22,628.75 |