
CMF5578R700FHEB | |
---|---|
DigiKey Part Number | CMF78.7HFTR-ND - Tape & Reel (TR) CMF78.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5578R700FHEB |
Description | RES 78.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5578R700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.61100 | $26.11 |
25 | $2.21680 | $55.42 |
50 | $1.96740 | $98.37 |
100 | $1.75630 | $175.63 |
250 | $1.52428 | $381.07 |
500 | $1.37912 | $689.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28092 | $1,280.92 |
2,000 | $1.17393 | $2,347.86 |
3,000 | $1.11897 | $3,356.91 |
5,000 | $1.05677 | $5,283.85 |
7,000 | $1.01971 | $7,137.97 |
10,000 | $0.98351 | $9,835.10 |
12,000 | $0.96615 | $11,593.80 |
24,000 | $0.90654 | $21,756.96 |
25,000 | $0.90333 | $22,583.25 |