Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF556K8100FHEB70 | |
|---|---|
DigiKey Part Number | CMF556K8100FHEB70-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF556K8100FHEB70 |
Description | RES 6.81K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100FHEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF706K8100BEEK | Vishay Dale | 0 | CMF706K8100BEEK-ND | $39.00120 | Upgrade |
| CMF556K8100DHEA | Vishay Dale | 0 | CMF556K8100DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF556K8100DHEB | Vishay Dale | 0 | CMF556K8100DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF556K8100DHEK | Vishay Dale | 0 | CMF556K8100DHEK-ND | $27.29290 | Parametric Equivalent |
| CMF556K8100DHR6 | Vishay Dale | 137 | 541-CMF556K8100DHR6CT-ND | $7.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66730 | $2,667.30 |



