
CMF556K8100DHR6 | |
---|---|
DigiKey Part Number | 541-CMF556K8100DHR6TR-ND - Tape & Reel (TR) 541-CMF556K8100DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K8100DHR6 |
Description | RES 6.81K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.96400 | $49.64 |
25 | $4.24120 | $106.03 |
50 | $3.78500 | $189.25 |
100 | $3.39820 | $339.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.29220 | $2,292.20 |
2,000 | $2.03907 | $4,078.14 |
3,000 | $1.93452 | $5,803.56 |