
CMF556K8100DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF556K8100DHR6TR-ND - Tape & Reel (TR) 541-CMF556K8100DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K8100DHR6 |
Description | RES 6.81K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K8100DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $4.92000 | $49.20 |
| 25 | $4.20320 | $105.08 |
| 50 | $3.75120 | $187.56 |
| 100 | $3.36780 | $336.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27173 | $2,271.73 |
| 2,000 | $2.02086 | $4,041.72 |
| 3,000 | $1.91725 | $5,751.75 |

