
CMF556K0000BHEB | |
---|---|
DigiKey Part Number | CMF6.00KHCTR-ND - Tape & Reel (TR) CMF6.00KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF556K0000BHEB |
Description | RES 6.00K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF556K0000BHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.14500 | $81.45 |
25 | $6.99560 | $174.89 |
50 | $6.27480 | $313.74 |
100 | $5.66070 | $566.07 |
250 | $4.98800 | $1,247.00 |
500 | $4.56696 | $2,283.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.29329 | $4,293.29 |
2,000 | $3.98324 | $7,966.48 |
3,000 | $3.82397 | $11,471.91 |
5,000 | $3.64384 | $18,219.20 |
7,000 | $3.53649 | $24,755.43 |
10,000 | $3.43163 | $34,316.30 |
12,000 | $3.38132 | $40,575.84 |
24,000 | $3.20875 | $77,010.00 |
25,000 | $3.19943 | $79,985.75 |