Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar

CMF5566K500FKEB70 | |
|---|---|
DigiKey Part Number | CMF5566K500FKEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5566K500FKEB70 |
Description | RES 66.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5566K500FKEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5566K500DHEB | Vishay Dale | 0 | CMF5566K500DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF5566K500FHEB | Vishay Dale | 6,587 | CMF66.5KHFCT-ND | $3.86000 | Parametric Equivalent |
| CMF5566K500FHEK | Vishay Dale | 75 | 541-CMF5566K500FHEK-ND | $58.45000 | Parametric Equivalent |
| CMF5566K500FKEA70 | Vishay Dale | 0 | CMF5566K500FKEA70-ND | $1.29073 | Parametric Equivalent |
| CMF5566K500FKEB | Vishay Dale | 0 | CMF5566K500FKEB-ND | $1.91265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.08744 | $2,087.44 |




