
CMF5566K500FHEB | |
|---|---|
DigiKey Part Number | CMF66.5KHFTR-ND - Tape & Reel (TR) CMF66.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5566K500FHEB |
Description | RES 66.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5566K500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.10800 | $52.70 |
| 50 | $1.86960 | $93.48 |
| 100 | $1.66810 | $166.81 |
| 250 | $1.44664 | $361.66 |
| 500 | $1.30804 | $654.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19006 | $1,190.06 |
| 2,000 | $1.08989 | $2,179.78 |
| 3,000 | $1.03838 | $3,115.14 |
| 5,000 | $0.98013 | $4,900.65 |
| 7,000 | $0.94541 | $6,617.87 |
| 10,000 | $0.91149 | $9,114.90 |

