Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555R0000FKR639 | |
|---|---|
DigiKey Part Number | CMF555R0000FKR639-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555R0000FKR639 |
Description | RES 5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R0000FKR639 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555R0000FKBF39 | Vishay Dale | 0 | CMF555R0000FKBF39-ND | $7.79086 | Parametric Equivalent |
| CMF555R0000FKEA | Vishay Dale | 552 | 541-CMF555R0000FKEACT-ND | $10.28000 | Parametric Equivalent |
| CMF555R0000FKEA39 | Vishay Dale | 0 | CMF555R0000FKEA39-ND | $4.68917 | Parametric Equivalent |
| CMF555R0000FKEB | Vishay Dale | 0 | CMF555R0000FKEB-ND | $7.10025 | Parametric Equivalent |
| CMF555R0000FKEB39 | Vishay Dale | 0 | CMF555R0000FKEB39-ND | $7.79086 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.79086 | $7,790.86 |


