
CMF555R0000FKEA | |
|---|---|
DigiKey Part Number | 541-CMF555R0000FKEATR-ND - Tape & Reel (TR) 541-CMF555R0000FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555R0000FKEA |
Description | RES 5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R0000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.70900 | $67.09 |
| 25 | $5.74520 | $143.63 |
| 50 | $5.14340 | $257.17 |
| 100 | $4.63030 | $463.03 |
| 250 | $4.06800 | $1,017.00 |
| 500 | $3.71612 | $1,858.06 |
| 1,000 | $3.41710 | $3,417.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.42557 | $22,127.85 |
| 10,000 | $4.17517 | $41,751.70 |
| 15,000 | $4.04662 | $60,699.30 |

