
CMF555K3000BEEB | |
---|---|
DigiKey Part Number | CMF5.3KHBTR-ND - Tape & Reel (TR) CMF5.3KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K3000BEEB |
Description | RES 5.3K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K3000BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $9.84500 | $98.45 |
25 | $8.47360 | $211.84 |
50 | $7.61320 | $380.66 |
100 | $6.88080 | $688.08 |
250 | $6.07876 | $1,519.69 |
500 | $5.57674 | $2,788.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.25315 | $5,253.15 |
2,000 | $4.88362 | $9,767.24 |
3,000 | $4.69379 | $14,081.37 |
5,000 | $4.47910 | $22,395.50 |
7,000 | $4.35117 | $30,458.19 |
10,000 | $4.22619 | $42,261.90 |
12,000 | $4.16627 | $49,995.24 |