
CMF555K1100BEEB | |
---|---|
DigiKey Part Number | CMF5.11KHBTR-ND - Tape & Reel (TR) CMF5.11KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K1100BEEB |
Description | RES 5.11K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K1100BEEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $10.97000 | $109.70 |
25 | $9.45240 | $236.31 |
50 | $8.50160 | $425.08 |
100 | $7.69210 | $769.21 |
250 | $6.80560 | $1,701.40 |
500 | $6.25088 | $3,125.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.89501 | $5,895.01 |
2,000 | $5.48651 | $10,973.02 |
3,000 | $5.27674 | $15,830.22 |
5,000 | $5.03947 | $25,197.35 |
7,000 | $4.89807 | $34,286.49 |
10,000 | $4.75996 | $47,599.60 |
12,000 | $4.69372 | $56,324.64 |