CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55576R00FHEB

DigiKey Part Number
CMF576HFTR-ND - Tape & Reel (TR)
CMF576HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55576R00FHEB
Description
RES 576 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55576R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.07500$20.75
25$1.75480$43.87
50$1.55700$77.85
100$1.38710$138.71
250$1.20052$300.13
500$1.08370$541.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.00413$1,004.13
2,000$0.91803$1,836.06
3,000$0.87381$2,621.43
5,000$0.82376$4,118.80
7,000$0.79393$5,557.51
10,000$0.76480$7,648.00
12,000$0.75082$9,009.84
24,000$0.70284$16,868.16
25,000$0.70026$17,506.50
Manufacturers Standard Package