
CMF55500R00FKEB | |
---|---|
DigiKey Part Number | 541-CMF55500R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55500R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55500R00FKEB |
Description | RES 500 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55500R00FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $2.81800 | $28.18 |
25 | $2.39200 | $59.80 |
50 | $2.12560 | $106.28 |
100 | $1.89930 | $189.93 |
250 | $1.65012 | $412.53 |
500 | $1.49428 | $747.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38898 | $1,388.98 |
2,000 | $1.27408 | $2,548.16 |
3,000 | $1.21503 | $3,645.09 |
5,000 | $1.14827 | $5,741.35 |
7,000 | $1.10847 | $7,759.29 |
10,000 | $1.06959 | $10,695.90 |
12,000 | $1.05094 | $12,611.28 |
24,000 | $0.98694 | $23,686.56 |
25,000 | $0.98349 | $24,587.25 |