
CMF554M4200FHEB | |
|---|---|
DigiKey Part Number | CMF4.42MHFTR-ND - Tape & Reel (TR) CMF4.42MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554M4200FHEB |
Description | RES 4.42M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.42 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M4200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $16.86100 | $168.61 |
| 25 | $14.60280 | $365.07 |
| 50 | $13.18640 | $659.32 |
| 100 | $11.98390 | $1,198.39 |
| 250 | $10.66676 | $2,666.69 |
| 500 | $9.84234 | $4,921.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.32500 | $9,325.00 |
| 2,000 | $8.71829 | $17,436.58 |
| 3,000 | $8.40677 | $25,220.31 |
| 5,000 | $8.05437 | $40,271.85 |
| 7,000 | $7.84445 | $54,911.15 |
| 10,000 | $7.63936 | $76,393.60 |

