CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M1200FHEB

DigiKey Part Number
CMF4.12MHFTR-ND - Tape & Reel (TR)
CMF4.12MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554M1200FHEB
Description
RES 4.12M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.12 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M1200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.61000$23.61
10$15.79900$157.99
25$13.66840$341.71
50$12.33680$616.84
100$11.20460$1,120.46
250$9.96388$2,490.97
500$9.18752$4,593.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.69860$8,698.60
2,000$8.12718$16,254.36
3,000$7.83372$23,501.16
5,000$7.50184$37,509.20
7,000$7.30409$51,128.63
10,000$7.11094$71,109.40
Manufacturers Standard Package