CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K9900BHEB

DigiKey Part Number
CMF4.99KHCTR-ND - Tape & Reel (TR)
CMF4.99KHCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K9900BHEB
Description
RES 4.99K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K9900BHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.01000$11.01
10$7.23700$72.37
25$6.20360$155.09
50$5.55760$277.88
100$5.00850$500.85
250$4.40656$1,101.64
500$4.02964$2,014.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.26583$4,265.83
2,000$3.95777$7,915.54
3,000$3.79952$11,398.56
5,000$3.62055$18,102.75
7,000$3.51388$24,597.16
10,000$3.40969$34,096.90
12,000$3.35970$40,316.40
24,000$3.18824$76,517.76
25,000$3.17898$79,474.50
Manufacturers Standard Package