
CMF554K7500FKEB | |
|---|---|
DigiKey Part Number | CMF4.75KHGTR-ND - Tape & Reel (TR) CMF4.75KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K7500FKEB |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7500FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.81500 | $28.15 |
| 25 | $2.38880 | $59.72 |
| 50 | $2.12120 | $106.06 |
| 100 | $1.89520 | $189.52 |
| 250 | $1.64704 | $411.76 |
| 500 | $1.49138 | $745.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.38629 | $1,386.29 |
| 2,000 | $1.27167 | $2,543.34 |
| 3,000 | $1.21273 | $3,638.19 |
| 5,000 | $1.14609 | $5,730.45 |
| 7,000 | $1.10636 | $7,744.52 |
| 10,000 | $1.06756 | $10,675.60 |
| 12,000 | $1.04894 | $12,587.28 |
| 24,000 | $0.98505 | $23,641.20 |
| 25,000 | $0.98160 | $24,540.00 |

