Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K7500FHR670 | |
|---|---|
DigiKey Part Number | CMF554K7500FHR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554K7500FHR670 |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7500FHR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K7500DHEA | Vishay Dale | 0 | CMF554K7500DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF554K7500DHEB | Vishay Dale | 0 | CMF554K7500DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF554K7500FEEK | Vishay Dale | 0 | CMF554K7500FEEK-ND | $27.29290 | Parametric Equivalent |
| CMF554K7500FHBF70 | Vishay Dale | 0 | CMF554K7500FHBF70-ND | $36.09320 | Parametric Equivalent |
| CMF554K7500FHEA | Vishay Dale | 0 | CMF554K7500FHEA-ND | $1.32591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.66730 | $2,667.30 |


