
CMF554K7500FHEB | |
---|---|
DigiKey Part Number | CMF4.75KHFTR-ND - Tape & Reel (TR) CMF4.75KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K7500FHEB |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K7500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.12000 | $31.20 |
25 | $2.65360 | $66.34 |
50 | $2.35980 | $117.99 |
100 | $2.10940 | $210.94 |
250 | $1.83500 | $458.75 |
500 | $1.66338 | $831.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54777 | $1,547.77 |
2,000 | $1.42129 | $2,842.58 |
3,000 | $1.35629 | $4,068.87 |
5,000 | $1.28274 | $6,413.70 |
7,000 | $1.23891 | $8,672.37 |
10,000 | $1.19610 | $11,961.00 |
12,000 | $1.17555 | $14,106.60 |
24,000 | $1.10506 | $26,521.44 |
25,000 | $1.10126 | $27,531.50 |