
CMF5549R900FHEK | |
|---|---|
DigiKey Part Number | CMF49.9HA-ND |
Manufacturer | |
Manufacturer Product Number | CMF5549R900FHEK |
Description | RES 49.9 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549R900FHEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.76000 | $61.76 |
| 10 | $37.34100 | $373.41 |
| 25 | $31.03160 | $775.79 |
| 50 | $27.15960 | $1,357.98 |
| 100 | $23.91580 | $2,391.58 |

