
CMF5549R900FHEB | |
---|---|
DigiKey Part Number | CMF49.9HFTR-ND - Tape & Reel (TR) CMF49.9HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549R900FHEB |
Description | RES 49.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549R900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.47800 | $24.78 |
25 | $2.10400 | $52.60 |
50 | $1.86860 | $93.43 |
100 | $1.66700 | $166.70 |
250 | $1.44588 | $361.47 |
500 | $1.30740 | $653.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21348 | $1,213.48 |
2,000 | $1.11153 | $2,223.06 |
3,000 | $1.05913 | $3,177.39 |
5,000 | $0.99984 | $4,999.20 |
7,000 | $0.96452 | $6,751.64 |
10,000 | $0.92999 | $9,299.90 |
12,000 | $0.91344 | $10,961.28 |
24,000 | $0.85661 | $20,558.64 |
25,000 | $0.85355 | $21,338.75 |