
CMF5549R900BEEB | |
|---|---|
DigiKey Part Number | 541-CMF5549R900BEEBTR-ND - Tape & Reel (TR) 541-CMF5549R900BEEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549R900BEEB |
Description | RES 49.9 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549R900BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.48000 | $16.48 |
| 10 | $10.90000 | $109.00 |
| 25 | $9.39200 | $234.80 |
| 50 | $8.44740 | $422.37 |
| 100 | $7.64290 | $764.29 |
| 250 | $6.76208 | $1,690.52 |
| 500 | $6.21090 | $3,105.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.85731 | $5,857.31 |
| 2,000 | $5.45143 | $10,902.86 |
| 3,000 | $5.24301 | $15,729.03 |
| 5,000 | $5.00725 | $25,036.25 |
| 7,000 | $4.86676 | $34,067.32 |
| 10,000 | $4.72952 | $47,295.20 |
| 12,000 | $4.66371 | $55,964.52 |

