
CMF5549K900BEEB | |
|---|---|
DigiKey Part Number | CMF49.9KHBTR-ND - Tape & Reel (TR) CMF49.9KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5549K900BEEB |
Description | RES 49.9K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5549K900BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $8.06900 | $80.69 |
| 25 | $6.92800 | $173.20 |
| 50 | $6.21180 | $310.59 |
| 100 | $5.60410 | $560.41 |
| 250 | $4.93784 | $1,234.46 |
| 500 | $4.52078 | $2,260.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.24976 | $4,249.76 |
| 2,000 | $3.94272 | $7,885.44 |
| 3,000 | $3.78497 | $11,354.91 |
| 5,000 | $3.60658 | $18,032.90 |
| 7,000 | $3.50029 | $24,502.03 |
| 10,000 | $3.39642 | $33,964.20 |
| 12,000 | $3.34662 | $40,159.44 |
| 24,000 | $3.17569 | $76,216.56 |
| 25,000 | $3.16647 | $79,161.75 |

