
CMF5547R500FHEB | |
---|---|
DigiKey Part Number | CMF47.5HFTR-ND - Tape & Reel (TR) CMF47.5HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547R500FHEB |
Description | RES 47.5 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547R500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.77800 | $37.78 |
25 | $3.22040 | $80.51 |
50 | $2.86640 | $143.32 |
100 | $2.56760 | $256.76 |
250 | $2.23944 | $559.86 |
500 | $2.03380 | $1,016.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.89616 | $1,896.16 |
2,000 | $1.74473 | $3,489.46 |
3,000 | $1.66690 | $5,000.70 |
5,000 | $1.57888 | $7,894.40 |
7,000 | $1.52644 | $10,685.08 |
10,000 | $1.47518 | $14,751.80 |
12,000 | $1.45060 | $17,407.20 |
24,000 | $1.36624 | $32,789.76 |
25,000 | $1.36170 | $34,042.50 |